Ruko 217-010 technical specifications.
| Package/Case | 120 |
| Head Diameter | 1mm |
| Length | 31.5mm |
| Mount | Standard |
| Outside Diameter | 3.15mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Ruko 217-010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.