SAE Power GA2A-1 technical specifications.
| Max Current Rating | 1A |
| Max Voltage Rating | 250VAC |
| Operating Frequency | 50|60Hz |
| Termination Style | Quick Connect/Wire Lead |
| Mounting | Flange Mount |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for SAE Power GA2A-1 to view detailed technical specifications.
No datasheet is available for this part.