Safran MS21437-E221 technical specifications.
| Type | Military |
| Pole Throw Configuration | DPST |
| Switch Configuration | ON None OFF |
| Max Current Rating | 5@28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 20000Cycles |
| Actuator Style | Locking Lever |
| Termination Style | Solder Lug |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 71°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Safran MS21437-E221 to view detailed technical specifications.
No datasheet is available for this part.