Safran MS24655-271 technical specifications.
| Max Operating Temperature | 71 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Safran MS24655-271 to view detailed technical specifications.
No datasheet is available for this part.