The MS8002 is a single-axis accelerometer from Safran, featuring an operating temperature range of -55°C to 125°C. It has a device sensitivity range of 992mV/g to 1008mV/g and can operate on a supply voltage between 2.5V and 5.5V, with a typical operating voltage of 3.3V or 5V. The output voltage ranges from 0.5V to 4.5V.
Safran MS8002 technical specifications.
| Axis Type | Single |
| Acceleration | ±2g |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Output Type | Analog |
| Minimum Output Voltage | 0.5V |
| Maximum Output Voltage | 4.5V |
| Device Sensitivity Range | 992mV/g to 1008mV/g |
| Min Operating Supply Voltage | 2.5V |
| Typical Operating Supply Voltage | 3.3|5V |
Download the complete datasheet for Safran MS8002 to view detailed technical specifications.
No datasheet is available for this part.