Safran MS9030.D technical specifications.
| Axis Type | Single |
| Acceleration | ±30g |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Output Type | Analog |
| Device Sensitivity Range | 65.6mV/g to 67.6mV/g |
| Min Operating Supply Voltage | 2.5V |
| Typical Operating Supply Voltage | 3.3|5V |
| Pin Count | 20 |
| Package/Case | LCC |
| Package Family Name | LCC |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Safran MS9030.D to view detailed technical specifications.
No datasheet is available for this part.