Sagami Elec 7159-182J technical specifications.
| Type | Power |
| Protection Style | Shielded |
| Inductance | 1800uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.05A |
| Lead Style | Radial |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Sagami Elec 7159-182J to view detailed technical specifications.
No datasheet is available for this part.