This 27uH shielded wirewound inductor features a 10% tolerance and is designed for power applications. It has a maximum DC current rating of 1.1A and a maximum saturation current of 0.6A. The inductor's DC resistance is 0.16 ohms. It is available in a radial lead style with a height of 6.5mm and a product diameter of 5.8mm.
Sagami Elec 7306-270K technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 27uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.1A |
| Maximum Saturation Current | 0.6A |
| Max DC Resistance | 0.16Ohm |
| Lead Style | Radial |
| Height | 6.5mm |
| Product Diameter | 5.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Sagami Elec 7306-270K to view detailed technical specifications.
No datasheet is available for this part.