The 7306-820K is a shielded wirewound inductor with a maximum inductance of 82uH and a tolerance of 10%. It features a maximum DC current rating of 0.6A and a maximum saturation current of 0.34A. The inductor has a maximum DC resistance of 0.46 and is designed for use in through-hole applications. The product measures 6.5mm in height and 5.8mm in product diameter.
Sagami Elec 7306-820K technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 82uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.6A |
| Maximum Saturation Current | 0.34A |
| Max DC Resistance | 0.46Ohm |
| Lead Style | Radial |
| Height | 6.5mm |
| Product Diameter | 5.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Sagami Elec 7306-820K to view detailed technical specifications.
No datasheet is available for this part.