Sagami Elec 7310-330M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.8A |
| Maximum Saturation Current | 1.3A |
| Max DC Resistance | 0.11Ohm |
| Lead Style | Radial |
| Height | 9.1mm |
| Product Diameter | 10.15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Sagami Elec 7310-330M to view detailed technical specifications.
No datasheet is available for this part.