Sagami Elec 7313NC-561K technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 560uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.8A |
| Maximum Saturation Current | 0.75A |
| Max DC Resistance | 0.665Ohm |
| Lead Style | Radial |
| Height | 15mm |
| Product Diameter | 12.6mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Sagami Elec 7313NC-561K to view detailed technical specifications.
No datasheet is available for this part.