Sagami Elec 7E03TA-6R8N technical specifications.
| Type | Power |
| Protection Style | Shielded |
| Inductance | 6.8uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.9A |
| Max DC Resistance | 0.22(Typ)Ohm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Sagami Elec 7E03TA-6R8N to view detailed technical specifications.
No datasheet is available for this part.