Sagami Elec 7G14A-150M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 7.3A |
| Maximum Saturation Current | 7.5A |
| Max DC Resistance | 0.0083Ohm |
| Lead Style | Radial |
| Product Length | 14mm |
| Product Depth | 9.6mm |
| Height | 16mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Sagami Elec 7G14A-150M to view detailed technical specifications.
No datasheet is available for this part.