Sagami Elec 7G14G-100M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 10uH |
| Tolerance | 20% |
| Maximum DC Current | 4.6A |
| Maximum Saturation Current | 18A |
| Max DC Resistance | 0.0234Ohm |
| Lead Style | Radial |
| Product Length | 14mm |
| Product Depth | 9.6mm |
| Height | 17mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Sagami Elec 7G14G-100M to view detailed technical specifications.
No datasheet is available for this part.