Sagami Elec 7G14N-220M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 6.2A |
| Maximum Saturation Current | 5.2A |
| Max DC Resistance | 0.0123Ohm |
| Lead Style | Radial |
| Product Length | 14mm |
| Product Depth | 7.6mm |
| Height | 16mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Sagami Elec 7G14N-220M to view detailed technical specifications.
No datasheet is available for this part.