Chip Inductors for Surface Mounting
Sagami Elec C2012C-15NG technical specifications.
| Type | Chip |
| Inductance | 0.015uH |
| Tolerance | 2% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Sagami Elec C2012C-15NG to view detailed technical specifications.
No datasheet is available for this part.