Inductor Chip Wirewound 0.1uH 1% 150MHz 40Q-Factor Ceramic 0.4A 0.46Ohm DCR 0805 T/R
Sagami Elec C2012C-R10F technical specifications.
| Type | Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.1uH |
| Tolerance | 1% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 0.4A |
| Typical Temperature Rise | 20°C |
| Max DC Resistance | 0.46Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 1200MHz |
| Case Size | 0805 |
| Product Length | 2.3mm |
| Height | 1.6mm |
| Product Depth | 1.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Sagami Elec C2012C-R10F to view detailed technical specifications.
No datasheet is available for this part.