Sagami Elec DBE1010HB-100M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 4.2A |
| Maximum Saturation Current | 7.1A |
| Max DC Resistance | 0.018Ohm |
| Product Length | 10.5mm |
| Height | 10.2mm |
| Product Depth | 12.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Sagami Elec DBE1010HB-100M to view detailed technical specifications.
No datasheet is available for this part.