Sagami Elec DBE7210H-220M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 3A |
| Maximum Saturation Current | 4.3A |
| Max DC Resistance | 0.038Ohm |
| Product Length | 11mm |
| Height | 9.9mm |
| Product Depth | 7.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Sagami Elec DBE7210H-220M to view detailed technical specifications.
No datasheet is available for this part.