The RTP8010-101M is a shielded wirewound inductor from Sagami Elec with an inductance of 100uH and a tolerance of 20%. It has a maximum DC current rating of 0.82A and a maximum DC resistance of 0.35 ohms. The inductor is designed for use in through-hole applications and has a height of 10mm and a product diameter of 7.8mm. It is suitable for use in a variety of applications, including those requiring a high level of electromagnetic interference shielding.
Sagami Elec RTP8010-101M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 100uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.82A |
| Maximum Saturation Current | 1.2A |
| Max DC Resistance | 0.35Ohm |
| Lead Style | Radial |
| Height | 10mm |
| Product Diameter | 7.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Sagami Elec RTP8010-101M to view detailed technical specifications.
No datasheet is available for this part.