The RTP8010-120M is a shielded wirewound inductor with a type of power inductance. It has a tolerance of 20% and an inductance of 12uH, tested at 1K frequency. The maximum DC current is 2.2A and the maximum saturation current is 3.3A. The maximum DC resistance is 0.049 ohms. The inductor has a radial lead style and a height of 10mm, with a product diameter of 7.8mm. It is designed for through-hole mounting.
Sagami Elec RTP8010-120M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 12uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 2.2A |
| Maximum Saturation Current | 3.3A |
| Max DC Resistance | 0.049Ohm |
| Lead Style | Radial |
| Height | 10mm |
| Product Diameter | 7.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Sagami Elec RTP8010-120M to view detailed technical specifications.
No datasheet is available for this part.