Sagami Elec RTP8010-220M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.9A |
| Maximum Saturation Current | 2.6A |
| Max DC Resistance | 0.069Ohm |
| Lead Style | Radial |
| Height | 10mm |
| Product Diameter | 7.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Sagami Elec RTP8010-220M to view detailed technical specifications.
No datasheet is available for this part.