The RTP8010-221M is a shielded wirewound inductor from Sagami Elec with an inductance of 220uH and a tolerance of 20%. It has a maximum DC current of 0.57A and a maximum saturation current of 0.82A. The inductor's lead style is radial and its height is 10mm. The product diameter is 7.8mm.
Sagami Elec RTP8010-221M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 220uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.57A |
| Maximum Saturation Current | 0.82A |
| Max DC Resistance | 0.73Ohm |
| Lead Style | Radial |
| Height | 10mm |
| Product Diameter | 7.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Sagami Elec RTP8010-221M to view detailed technical specifications.
No datasheet is available for this part.