This 56uH shielded wirewound inductor features a 20% tolerance and is rated for a maximum DC current of 1.2A. The inductor's maximum saturation current is 1.6A, and its maximum DC resistance is 0.17 ohms. The device is available in a radial lead style and measures 10mm in height with a product diameter of 7.8mm.
Sagami Elec RTP8010-560M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 56uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.2A |
| Maximum Saturation Current | 1.6A |
| Max DC Resistance | 0.17Ohm |
| Lead Style | Radial |
| Height | 10mm |
| Product Diameter | 7.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Sagami Elec RTP8010-560M to view detailed technical specifications.
No datasheet is available for this part.