The RTP8010-561M is a shielded wirewound inductor from Sagami Elec. It has a maximum inductance of 560uH with a tolerance of 20%. The inductor is designed for a maximum DC current of 0.34A and a maximum saturation current of 0.5A. The DC resistance is maximally 2 ohms. The inductor is available in a radial lead style with a height of 10mm and a product diameter of 7.8mm.
Sagami Elec RTP8010-561M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 560uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.34A |
| Maximum Saturation Current | 0.5A |
| Max DC Resistance | 2Ohm |
| Lead Style | Radial |
| Height | 10mm |
| Product Diameter | 7.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Sagami Elec RTP8010-561M to view detailed technical specifications.
No datasheet is available for this part.