The RTP8010-820M is a shielded wirewound inductor from Sagami Elec with an inductance of 82uH and a tolerance of 20%. It has a maximum DC current rating of 0.93A and a maximum saturation current of 1.3A. The inductor's maximum DC resistance is 0.27 ohms. It features a radial lead style and measures 10mm in height with a product diameter of 7.8mm. The inductor is designed for through-hole mounting.
Sagami Elec RTP8010-820M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 82uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.93A |
| Maximum Saturation Current | 1.3A |
| Max DC Resistance | 0.27Ohm |
| Lead Style | Radial |
| Height | 10mm |
| Product Diameter | 7.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Sagami Elec RTP8010-820M to view detailed technical specifications.
No datasheet is available for this part.