Sagrad SG923-0010 technical specifications.
| Package/Case | Module |
| Frequency | 2.4GHz |
| Interface | SDIO |
| Lead Free | Lead Free |
| Operating Supply Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Sagrad SG923-0010 to view detailed technical specifications.
No datasheet is available for this part.