Saint-Gobain V744 technical specifications.
| Type | Closed Cell |
| Material | Polyvinyl Chloride |
| Color | Black/Gray |
| Tensile Strength | 40PSI |
| Elongation | 100% |
| Size | 6100x1422mm |
| Thickness | 3.2mm |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Saint-Gobain V744 to view detailed technical specifications.
No datasheet is available for this part.