True Sine Wave Power Inverter - 300W/12V; Power Supply Approvals: ite; Input Voltage Max: 16.5V; No. Of Outputs: 1...
Samlex PST300-12 technical specifications.
| Height | 4.5inch |
| Length | 9.5inch |
| Weight | 3.92lb |
| Width | 7.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Samlex PST300-12 to view detailed technical specifications.
No datasheet is available for this part.