Mean Well SD-150D-12 DC/DC converter, Uout 12V DC, Iout 0-12.5A, Uin 72-144V DC, 150W, RoHS
Samlex SD-150D-12 technical specifications.
| Height | 2.5inch |
| Length | 8.25inch |
| Weight | 1.87lb |
| Width | 5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Samlex SD-150D-12 to view detailed technical specifications.
No datasheet is available for this part.