Samson Technologies SASRK16 technical specifications.
| Height | 6.5inch |
| Length | 31.5inch |
| Mount | Rack |
| Weight | 45lb |
| Width | 21inch |
| RoHS | Not Compliant |
Download the complete datasheet for Samson Technologies SASRK16 to view detailed technical specifications.
No datasheet is available for this part.