Samsung CIB21P300NE technical specifications.
| Package/Case | 0805 |
| Core Material | Ferrite |
| Depth | 1.25mm |
| Height | 0.9mm |
| Impedance | 30R |
| Max Current Rating | 2A |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| RoHS Compliant | Yes |
| Series | CIB21 |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Samsung CIB21P300NE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.