The CIB43P151NC is a 1812 ferrite chip bead from Samsung with an impedance of 150 ohms and a tolerance of 25%. It operates within a temperature range of -55 to 125°C. This component is suitable for use in applications requiring a high level of electrical isolation and noise suppression.
Samsung CIB43P151NC technical specifications.
| Maximum DC Current | 0.6A |
| Type | Multi-Layer |
| Impedance | 150Ohm |
| Case Size | 1812 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.04Ohm |
| Tolerance | 25% |
| Height | 1.7mm |
| Product Length | 4.7mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samsung CIB43P151NC to view detailed technical specifications.
No datasheet is available for this part.