This ferrite bead from Samsung features a maximum DC current of 0.5 and an impedance of 80. It has a case size of 0201 and a tolerance of 25%. The bead measures 0.63 in length, 0.33 in depth, and 0.33 in height.
Samsung CIC03W800NC technical specifications.
| Maximum DC Current | 0.5A |
| Type | Multi-Layer Power |
| Impedance | 80Ohm |
| Case Size | 0201 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.18Ohm |
| Tolerance | 25% |
| Height | 0.33mm |
| Product Length | 0.63mm |
| Product Depth | 0.33mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samsung CIC03W800NC to view detailed technical specifications.
No datasheet is available for this part.