The CIC03W800NH is a multi-layer power ferrite bead with an impedance of 80 and a tolerance of 25%. It has a case size of 0201 and is suitable for applications where high-frequency filtering is required. The bead is designed to operate within a specific temperature range and meets the necessary compliance standards for its intended use.
Samsung CIC03W800NH technical specifications.
| Maximum DC Current | 0.5A |
| Type | Multi-Layer Power |
| Impedance | 80Ohm |
| Case Size | 0201 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.18Ohm |
| Tolerance | 25% |
| Height | 0.33mm |
| Product Length | 0.63mm |
| Product Depth | 0.33mm |
Download the complete datasheet for Samsung CIC03W800NH to view detailed technical specifications.
No datasheet is available for this part.