Surface mount passive filter with a 0805 (2012 metric) case code. Features a ferrite core material, 60 Ohm impedance, and a 3A current rating. Operating temperature range is -55°C to 125°C, with a maximum DC resistance of 25mR. This lead-free, RoHS compliant component is supplied on cut tape.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 3A |
| DC Resistance-Max | 25mR |
| Depth | 1.25mm |
| Height | 0.9mm |
| Impedance | 60R |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Material | Ferrite |
| Max Current Rating | 3A |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CIC21 |
| Tolerance | 25% |
| Width | 0.049inch |
| RoHS | Compliant |