The CIC31J601AC is a multi-layer high current ferrite bead from Samsung. It has a maximum DC current rating of 2 and a maximum DC resistance of 0.05. The bead has a case size of 1206 and a product length of 3.4mm. It operates within a temperature range of -55 to 125°C.
Samsung CIC31J601AC technical specifications.
| Maximum DC Current | 2A |
| Type | Multi-Layer High Current |
| Impedance | 600Ohm |
| Case Size | 1206 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.05Ohm |
| Tolerance | 25% |
| Product Length | 3.4mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samsung CIC31J601AC to view detailed technical specifications.
No datasheet is available for this part.