Samsung CIC31J800NE technical specifications.
| Package/Case | 1206 |
| Core Material | Ferrite |
| Depth | 1.6mm |
| Height | 1.1mm |
| Impedance | 80R |
| Max Current Rating | 4A |
| Max DC Current | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Resistance | 80R |
| RoHS Compliant | Yes |
| Series | CIC31 |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Samsung CIC31J800NE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.