
Multi-layer ferrite bead for surface mount applications, featuring 120 Ohm impedance at 100MHz with a 25% tolerance. Rated for a maximum current of 2A, it offers a low DC resistance of 25mR. Housed in a 1206 (3216 metric) case code, this lead-free and RoHS compliant component operates across a temperature range of -55°C to 125°C.
Samsung CIC31P121NE technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| Current Rating | 2A |
| DC Resistance-Max | 25mR |
| Depth | 1.6mm |
| Height | 1.1mm |
| Impedance | 120R |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Material | Ferrite |
| Max Current Rating | 2A |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 120R |
| RoHS Compliant | Yes |
| Series | CIC31 |
| Tolerance | 25% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CIC31P121NE to view detailed technical specifications.
No datasheet is available for this part.
