Samsung CIC41J260NE technical specifications.
| Type | Multi-Layer High Current |
| Case Size | 1806 |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Product Length | 4.7mm |
| Product Depth | 1.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samsung CIC41J260NE to view detailed technical specifications.
No datasheet is available for this part.