This ferrite bead is a multi-layer high current component with an impedance of 120 and a maximum DC current rating of 2.5A. It has a case size of 1806 and is designed to operate within a temperature range of -55°C to 125°C. The product length is 4.7 and the product depth is 1.8.
Samsung CIC41P121AE technical specifications.
| Maximum DC Current | 2.5A |
| Type | Multi-Layer High Current |
| Impedance | 120Ohm |
| Case Size | 1806 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.05Ohm |
| Tolerance | 25% |
| Product Length | 4.7mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samsung CIC41P121AE to view detailed technical specifications.
No datasheet is available for this part.