Samsung CIC41P800NE technical specifications.
| Case Code (Imperial) | 1806 |
| Case Code (Metric) | 4516 |
| Package/Case | 1806 |
| Core Material | Ferrite |
| Current Rating | 6A |
| Depth | 1.6mm |
| Height | 1.6mm |
| Impedance | 80R |
| Length | 4.5mm |
| Material | Ferrite |
| Max Current Rating | 6A |
| Max DC Current | 6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Packaging | Cut Tape |
| Resistance | 80R |
| RoHS Compliant | Yes |
| Series | CIC41 |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Samsung CIC41P800NE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.