The CIC43P471NC is a multi-layer ferrite bead from Samsung with a maximum DC current of 2. It has an impedance of 470 and a tolerance of 25%. The bead is available in a 1812 case size and has a height of 1.7mm. It operates over a temperature range of -55°C to 125°C.
Samsung CIC43P471NC technical specifications.
| Maximum DC Current | 2A |
| Type | Multi-Layer |
| Impedance | 470Ohm |
| Case Size | 1812 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.05Ohm |
| Tolerance | 25% |
| Height | 1.7mm |
| Product Length | 4.7mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samsung CIC43P471NC to view detailed technical specifications.
No datasheet is available for this part.