Surface mount, shielded, multi-layer power inductor with 4.7µH inductance and 20% tolerance. Features a ferrite core, 620mA DC current rating, and 500mΩ DC resistance. Operates from -40°C to 125°C and is packaged in a 0603 (1608 metric) case. Tested at 1MHz, this RoHS compliant component is supplied on tape and reel.
Samsung CIG10W4R7MNC technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 620mA |
| DC Current | 620mA |
| DC Resistance (DCR) | 500mR |
| Depth | 0.95mm |
| Height | 0.8mm |
| Inductance | 4.7uH |
| Length | 1.75mm |
| Max DC Current | 620mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CIG10W |
| Shielding | Shielded |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CIG10W4R7MNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.