
Surface mount power chip inductor featuring shielded, multi-layer ferrite construction. Offers 0.47µH inductance with a 20% tolerance, tested at 1MHz. Rated for 1.1A DC current with a low 120mΩ DC resistance. Housed in an 0805 (2012 metric) case, operating from -40°C to 125°C, and supplied on tape and reel.
Samsung CIG21FR47MNC technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 1.1A |
| DC Current | 1.1A |
| DC Resistance (DCR) | 120mR |
| Depth | 1.35mm |
| Height | 0.5mm |
| Inductance | 470nH |
| Length | 0.079inch |
| Max DC Current | 1.1A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CIG21F |
| Shielding | Shielded |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CIG21FR47MNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.