
Shielded multi-layer power chip inductor with 3.3µH inductance and 20% tolerance, designed for surface mount applications. Features a ferrite core, 800mA DC current rating, and 0.22Ω DCR. Operates across a -40°C to 125°C temperature range and is packaged in tape and reel. Ideal for compact designs with its 0805 (2012 metric) case size.
Samsung CIG21L3R3MNE technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 800mA |
| DC Current | 800mA |
| DC Resistance (DCR) | 220mR |
| Depth | 1.35mm |
| Height | 1mm |
| Inductance | 3.3uH |
| Length | 0.079inch |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 350mA |
| Series | CIG21L |
| Shielding | Shielded |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CIG21L3R3MNE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.