Samsung CIG21W3R3MNE technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Current Rating | 730mA |
| DC Resistance (DCR) | 250mR |
| Inductance | 3.3uH |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rated Current-Max | 730mA |
| RoHS Compliant | Yes |
| Series | CIG21W |
| Shielding | Shielded |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CIG21W3R3MNE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.