
Surface mount power chip inductor featuring a shielded, multi-layer ferrite core. Offers 4.7µH inductance with a 20% tolerance, tested at 1MHz. Rated for 650mA DC current with a low 300mΩ DC resistance. Housed in a compact 0805 (2012 metric) case, operating from -40°C to 125°C. Packaged on tape and reel for automated assembly.
Samsung CIG21W4R7MNE technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 650mA |
| DC Current | 650mA |
| DC Resistance (DCR) | 300mR |
| Depth | 1.45mm |
| Inductance | 4.7uH |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 650mA |
| RoHS Compliant | Yes |
| Series | CIG21W |
| Shielding | Shielded |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CIG21W4R7MNE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
