Samsung CIG22B3R3MNE technical specifications.
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 1.05A |
| DC Resistance (DCR) | 216mR |
| Depth | 2.2mm |
| Height | 1mm |
| Inductance | 3.3uH |
| Length | 0.098inch |
| Max DC Current | 1.05A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 960mA |
| Series | CIG22B |
| Shielding | Shielded |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CIG22B3R3MNE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.