Samsung CIG22E1R0MAE technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 2.5 |
| Tolerance | 20 |
| Package Width | 2 |
| Package Height | 0.8 |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.09 |
| Rated Current-Max | 1.9 |
| Manufacturer Series | CIG22E-MAE |
| Series | CIG22E-MAE |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung CIG22E1R0MAE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.